- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 354010GY
Littelfuse
354010GY
Fuse Block 30A 300V Solder Lug Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Block 30A 300V Solder Lug Screw Mount
Search Keywords: 354010GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:354010GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Solder
-
Current Rating:30A@(CSA/UL)
-
Voltage Rating:300 V
Product Guides
+
Frequently Asked Questions
Is 354010GY RoHS compliant?
Yes, 354010GY is RoHS compliant.
What is the lead time for 354010GY?
The standard lead time for 354010GY is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
5
$9.9440
25
$7.8252
50
$7.7079
100
$7.4141
250
$6.8051
500
$6.7030
1,000
$6.5845
2,500 +
$6.1773
Click for Quote
Log in
to unlock special pricing