- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 354005GY
354005GY
Littelfuse
Fuse Block 30A 300V Solder Lug Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Block 30A 300V Solder Lug Screw Mount
Search Keywords: 354005GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:354005GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Solder
-
Current Rating:30A@(CSA/UL)
-
Voltage Rating:300 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$11.92
10
$6.00
25
$5.67
50
$5.36
100
$5.04
250
$4.74
500 +
$4.42
Click for Quote
Log in
to unlock special pricing