Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

3453LS3

Fuse Holder 20A 250V Quick Connect Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Holder 20A 250V Quick Connect Panel Mount
Search Keywords: 3453LS3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: 3453LS3
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fuse Holder
Mounting: Panel Mount
Termination Type: Quick Connect
Current Rating: 20A@(CSA/UL),10A@VDE
Voltage Rating: 250V@(CSA/UL/VDE)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3453LS3 RoHS compliant?
Yes, 3453LS3 is RoHS compliant.
What is the lead time for 3453LS3?
The standard lead time for 3453LS3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$11.31
25
$5.42
50
$2.43
100
$1.99
250
$1.92
500
$1.65
1,000
$1.54
2,500 +
$1.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!