- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3453HS2
3453HS2
Littelfuse
Fuse Holder 20A 250V Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 20A 250V Quick Connect Panel Mount
Search Keywords: 3453HS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:3453HS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Quick Connect
-
Current Rating:20A@(CSA/UL),10A@VDE
-
Voltage Rating:250V@(CSA/UL/VDE)
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$4.45
25
$2.67
50
$2.26
100
$1.85
250
$1.80
500
$1.54
1,000
$1.44
2,500 +
$1.34
Click for Quote
Log in
to unlock special pricing