Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

342058

Fuse Holder 20A 250V Quick Connect Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Fuse Holder 20A 250V Quick Connect Panel Mount
Search Keywords: 342058
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: 342058
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fuse Holder
Mounting: Panel Mount
Termination Type: Quick Connect
Current Rating: 20 A
Voltage Rating: 250 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 342058 discontinued?
Yes, 342058 from Littelfuse is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 342058 RoHS compliant?
Yes, 342058 is RoHS compliant.
What is the lead time for 342058?
The standard lead time for 342058 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.36
25
$6.40
50
$2.88
100
$2.35
250
$2.27
500
$1.95
1,000
$1.82
2,500 +
$1.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!