- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 342004-P
342004-P
Littelfuse
Fuse Holder 20A 250V Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 20A 250V Quick Connect Panel Mount
Search Keywords: 342004P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:342004-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Quick Connect
-
Current Rating:20 A
-
Voltage Rating:250 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$4.1039
50
$3.3149
100
$2.3684
250
$2.2590
500
$2.0442
1,000
$1.9562
2,500
$1.9014
5,000 +
$1.8729
Click for Quote
Log in
to unlock special pricing