- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 340312
340312
Littelfuse
Fuse Holder 20A 250VDC/250VAC Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 20A 250VDC/250VAC Quick Connect Panel Mount
Search Keywords: 340312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:340312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Quick Connect
-
Current Rating:20 A
-
Voltage Rating:250VDC,250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$30.1018
5
$28.1046
25
$25.9434
50
$25.1666
100
$22.4628
250
$21.8342
500 +
$21.2385
Click for Quote
Log in
to unlock special pricing