- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 325.100
325.100
Littelfuse
Fuse Miniature Slow Blow Acting 0.1A 250V Axial 6.99 X 32.39mm Ceramic
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse Miniature Slow Blow Acting 0.1A 250V Axial 6.99 X 32.39mm Ceramic
Search Keywords: 325100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:325.100
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6.99 x 32.39 mm
-
Acting:Slow Blow
-
Current Rating:0.1 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$14.10
10
$9.92
25
$6.33
50
$3.14
100
$2.95
250
$2.78
500 +
$2.59
Click for Quote
Log in
to unlock special pricing