- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 324.500
324.500
Littelfuse
Fuse Miniature Fast Acting 0.5A 250V Axial 6.99 X 32.72mm Ceramic
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse Miniature Fast Acting 0.5A 250V Axial 6.99 X 32.72mm Ceramic
Search Keywords: 324500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:324.500
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6.99 x 32.72 mm
-
Acting:Fast
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$13.40
10
$9.50
25
$6.02
50
$3.00
100
$2.82
250
$2.65
500 +
$2.46
Click for Quote
Log in
to unlock special pricing