Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

324015

Fuse Miniature Fast Acting 15A 250V Axial 6.3 X 32mm Ceramic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 15A 250V Axial 6.3 X 32mm Ceramic
Search Keywords: 324015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: 324015
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 6.3 x 32 mm
Acting: Fast
Current Rating: 15 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Ceramic
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 324015 RoHS compliant?
Yes, 324015 is RoHS compliant.
What is the lead time for 324015?
The standard lead time for 324015 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 397
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.38
25 +
$2.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!