- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 322020
322020
Littelfuse
Fuse Miniature Very Fast Acting 20A 65V Holder Cartridge 6.3 X 32mm Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Very Fast Acting 20A 65V Holder Cartridge 6.3 X 32mm Ceramic
Search Keywords: 322020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:322020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Very Fast
-
Current Rating:20 A
-
Maximum AC Voltage Rating:65 V
-
Maximum DC Voltage Rating:65 V
-
Fuse Material:Ceramic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$11.93
10
$6.01
25
$5.69
50
$5.37
100
$5.05
250
$4.74
500 +
$4.42
Click for Quote
Log in
to unlock special pricing