- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 314.500
Littelfuse
314.500
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Ceramic
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 314.500 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536100040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Miniature |
| Fuse Size: | 6.3 x 32 mm |
| Acting: | Fast |
| Current Rating: | 0.5 A |
| Maximum AC Voltage Rating: | 250 V |
| Fuse Material: | Ceramic |