- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 314001
314001
Littelfuse
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.3 X 32mm Ceramic
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.3 X 32mm Ceramic
Search Keywords: 314001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:314001
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Fast
-
Current Rating:1 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
536
Ships today, if you order in
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$7.71
10
$7.37
25
$3.48
50
$3.31
100
$1.63
250 +
$1.53
Click for Quote
Log in
to unlock special pricing