- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 313.300
313.300
Littelfuse
Fuse Miniature Slow Blow Acting 0.3A 250V Holder Cartridge 6.3 X 32mm Glass
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Fuse Miniature Slow Blow Acting 0.3A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords: 313300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:313.300
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:0.3 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,795
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$8.32
100
$1.13
500
$1.00
1,000
$0.86
5,000 +
$0.77
Click for Quote
Log in
to unlock special pricing