Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

313.150

Fuse Miniature Slow Blow Acting 0.15A 250V Holder Cartridge 6.3 X 32mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 0.15A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords: 313150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: 313.150
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 6.3 x 32 mm
Acting: Slow Blow
Current Rating: 0.15 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 313.150 discontinued?
Yes, 313.150 from Littelfuse is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 313.150 RoHS compliant?
Yes, 313.150 is RoHS compliant.
What is the lead time for 313.150?
The standard lead time for 313.150 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.83
100
$1.88
500
$1.64
1,000
$1.40
5,000 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!