help desk software
Image is representational - see mfr. specs

3131.25

Littelfuse

Fuse 1.25A 250V Slow Blow Acting 2-Pin

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Fuse 1.25A 250V Slow Blow Acting 2-Pin
Search Keywords: 313125
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Littelfuse
  • Número do item:
    3131.25
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    6.3 x 32 mm
  • Acting:
    Slow Blow
  • Current Rating:
    1.25 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 3,309
Pode ser enviado imediatamente
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$6.38
100
$1.58
500
$0.71
1 000
$0.62
5 000 +
$0.55
Click for Quote
Conecte-se para desbloquear preços especiais