- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 313.125
313.125
Littelfuse
Fuse 0.125A 250V Slow Blow Acting 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Fuse 0.125A 250V Slow Blow Acting 2-Pin
Search Keywords: 313125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:313.125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:0.125 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
996
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$5.57
10
$5.30
100
$1.24
250 +
$1.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT