help desk software

Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.3 X 32mm Glass

+ see all

Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords: 313001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    313001
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Packaging:
    N/A
  • Maximum AC Voltage Rating:
    250 V
  • Operating Temperature:
    N/A
  • Fuse Size:
    6.3 x 32 mm
  • Fuse Material:
    Glass
  • Screening Level:
    N/A
  • Type:
    Miniature
  • Acting:
    Slow Blow
  • Maximum DC Voltage Rating:
    N/A
  • Current Rating:
    1 A
  • Maximum Power Dissipation:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$31.67
10
$17.50
25 +
$7.75
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
50
CUSTOMERS ALSO BOUGHT
5