Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
31201.5 by Littelfuse
Image is representational - see mfr. specs
Littelfuse

31201.5

Littelfuse

Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    31201.5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • ECCN:
    EAR99
  • Type:
    Miniature
  • Fuse Size:
    6.3 x 32 mm
  • Acting:
    Fast
  • Current Rating:
    1.5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€1.5496
25
€1.4248
50
€1.1648
100
€0.8018
250
€0.4472
500
€0.3786
1,000
€0.1726
2,500 +
€0.1612
Click for Quote
Log in to unlock special pricing