Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
312012 by Littelfuse
Image is representational - see mfr. specs
Littelfuse

Fuse Miniature Fast Acting 12A 32V Holder Cartridge 6.3 X 32mm Glass

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Fast Acting 12A 32V Holder Cartridge 6.3 X 32mm Glass
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    312012
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Type:
    Miniature
  • Fuse Size:
    6.3 x 32 mm
  • Acting:
    Fast
  • Current Rating:
    12 A
  • Maximum AC Voltage Rating:
    32 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€2.3920
10
€2.1944
100
€1.1440
250
€0.4493
500 +
€0.3744
Click for Quote
Log in to unlock special pricing