- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 312.010
Littelfuse
312.010
Fuse Miniature Fast Acting 0.01A 250V Holder Cartridge 6.3 X 32mm Glass
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 312.010 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Miniature |
| Fuse Size: | 6.3 x 32 mm |
| Acting: | Fast |
| Current Rating: | 0.01 A |
| Maximum AC Voltage Rating: | 250 V |
| Fuse Material: | Glass |