- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 311025
311025
Littelfuse
Fuse Miniature Slow Blow Acting 25A 32V Holder Cartridge Melf
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse Miniature Slow Blow Acting 25A 32V Holder Cartridge Melf
Search Keywords: 311025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:311025
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:N/A
-
Acting:Slow Blow
-
Current Rating:25 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
743
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$3.57
10
$3.38
25
$2.96
50
$2.01
100
$1.57
250 +
$0.64
Click for Quote
Log in
to unlock special pricing