- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 30313000131
Littelfuse
30313000131
Fuse 125V Fa Tr3 Ll 3A/ Bulk Rohs Compliant: Yes |Littelfuse 30313000131
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse 125V Fa Tr3 Ll 3A/ Bulk Rohs Compliant: Yes |Littelfuse 30313000131
Search Keywords: 30313000131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:30313000131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:PH
-
Supplier's Standard Package:
200
Product Guides
+
Frequently Asked Questions
Is 30313000131 RoHS compliant?
Yes, 30313000131 is RoHS compliant.
What is the lead time for 30313000131?
The standard lead time for 30313000131 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
10
$4.53
50
$3.68
200
$3.52
400
$3.37
600
$3.23
1,000
$3.22
2,600
$3.06
5,000 +
$3.02
Click for Quote
Log in
to unlock special pricing