- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 30302000421
30302000421
Littelfuse
Fuse Subminiature Fast Acting 0.2A 125V Radial 6 X 8mm Bulk CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fuse Subminiature Fast Acting 0.2A 125V Radial 6 X 8mm Bulk CSA/UL
Search Keywords: 30302000421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:30302000421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$5.17
75
$4.92
150
$3.68
225
$3.27
300 +
$3.21
Click for Quote
Log in
to unlock special pricing