Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
299080 by Littelfuse
Image is representational - see mfr. specs
Littelfuse

Fuse Blade Slow Blow Acting 80A 32V Socket Wire 29.21 X 8.85 X 21.59mm Plastic

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Blade Slow Blow Acting 80A 32V Socket Wire 29.21 X 8.85 X 21.59mm Plastic
Search Keywords: 299080
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    299080
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Type:
    Blade
  • Fuse Size:
    29.21 x 8.85 x 21.59 mm
  • Acting:
    Slow Blow
  • Current Rating:
    80 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    32 V
  • Fuse Material:
    Plastic
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 609
Can Ship immediately
9 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
€7.904
10
€7.488
30
€4.597
50
€2.298
100 +
€1.966
Click for Quote
Log in to unlock special pricing