Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

29707.5

Fuse Blade Fast Acting 7.5A Socket 10.92 X 3.81 X 8.6mm Nylon

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Blade Fast Acting 7.5A Socket 10.92 X 3.81 X 8.6mm Nylon
Search Keywords: 297075
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: 29707.5
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Blade
Fuse Size: 10.92 x 3.81 x 8.6 mm
Acting: Fast
Current Rating: 7.5 A
Maximum DC Voltage Rating: 32 V
Fuse Material: Nylon
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 29707.5 RoHS compliant?
Yes, 29707.5 is RoHS compliant.
What is the lead time for 29707.5?
The standard lead time for 29707.5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,112
Ships today, if you order in
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.390
100
$1.130
300
$0.505
500
$0.430
1,000
$0.376
3,000
$0.347
6,000
$0.337
9,000 +
$0.317
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!