- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 297020
297020
Littelfuse
Fuse Blade Fast Acting 20A Socket 10.92 X 3.81 X 8.6mm Nylon
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Blade Fast Acting 20A Socket 10.92 X 3.81 X 8.6mm Nylon
Search Keywords: 297020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:297020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Blade
-
Fuse Size:10.92 x 3.81 x 8.6 mm
-
Acting:Fast
-
Current Rating:20 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:Nylon
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$2.150
100
$0.939
200 +
$0.908
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT