- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 297003
Littelfuse
297003
Fuse Blade Fast Acting 3A Socket 10.92 X 3.81 X 8.6mm Nylon
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:297003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Blade
-
Fuse Size:10.92 x 3.81 x 8.6 mm
-
Acting:Fast
-
Current Rating:3 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:Nylon
-
This product is discontinued, but still in stock.