- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 282002
282002
Littelfuse
Fuse Holder 5A 125V Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse Holder 5A 125V Lug Panel Mount
Search Keywords: 282002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:282002
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder
-
Current Rating:5 A
-
Voltage Rating:125 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$116.05
10
$30.37
25
$28.79
50
$27.16
100
$25.58
250
$23.98
500 +
$22.39
Click for Quote
Log in
to unlock special pricing