Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

281007

Fuse Holder 5A 125V Pin Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Holder 5A 125V Pin Through Hole
Search Keywords: 281007
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: 281007
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fuse Holder
Mounting: Through Hole
Termination Type: Pin
Current Rating: 5 A
Voltage Rating: 125 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 281007 RoHS compliant?
Yes, 281007 is RoHS compliant.
What is the lead time for 281007?
The standard lead time for 281007 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Can Ship immediately
9 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.61
10
$6.33
30
$3.34
50
$3.19
100 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!