- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 279.125
Littelfuse
279.125
Fuse Subminiature Very Fast Acting 0.125A 125V Radial 6 X 8mm
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse Subminiature Very Fast Acting 0.125A 125V Radial 6 X 8mm
Search Keywords: 279125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:279.125
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:6 x 8 mm
-
Acting:Very Fast
-
Current Rating:0.125 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:N/A
Product Guides
+
Frequently Asked Questions
Is 279.125 RoHS compliant?
No, 279.125 is not RoHS compliant.
What is the lead time for 279.125?
The standard lead time for 279.125 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$42.64
50
$10.64
100
$10.07
250 +
$9.53
Click for Quote
Log in
to unlock special pricing