- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 277015
277015
Littelfuse
Fuse Subminiature 15A 32V Axial
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Subminiature 15A 32V Axial
Search Keywords: 277015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:277015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:N/A
-
Acting:N/A
-
Current Rating:15 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$40.38
10
$10.19
25
$9.66
50
$9.02
100
$8.49
250 +
$7.96
Click for Quote
Log in
to unlock special pricing