- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 275001
275001
Littelfuse
Fuse Subminiature Very Fast Acting 1A 125V Axial 2.36 X 7.11mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Fuse Subminiature Very Fast Acting 1A 125V Axial 2.36 X 7.11mm
Search Keywords: 275001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:275001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:2.36 x 7.11 mm
-
Acting:Very Fast
-
Current Rating:1 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
729
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$17.10
10
$9.82
25
$4.08
50
$3.84
100
$3.36
250 +
$3.15
Click for Quote
Log in
to unlock special pricing