- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 273.700
273.700
Littelfuse
Fuse Subminiature Very Fast Acting 0.7A 125V Radial 6 X 8mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse Subminiature Very Fast Acting 0.7A 125V Radial 6 X 8mm
Search Keywords: 273700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:273.700
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:6 x 8 mm
-
Acting:Very Fast
-
Current Rating:0.7 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$32.13
10
$14.90
50
$6.03
100
$5.13
250
$4.83
500
$4.22
1,000
$4.07
2,500 +
$3.77
Click for Quote
Log in
to unlock special pricing