- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 273.400
273.400
Littelfuse
Fuse Subminiature Very Fast Acting 0.4A 125V Radial 6 X 8mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse Subminiature Very Fast Acting 0.4A 125V Radial 6 X 8mm
Search Keywords: 273400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:273.400
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:6 x 8 mm
-
Acting:Very Fast
-
Current Rating:0.4 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$19.95
25
$4.72
50
$4.13
100
$3.40
250
$3.31
500
$2.82
1,000
$2.67
2,500 +
$2.43
Click for Quote
Log in
to unlock special pricing