- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 27301.5
Littelfuse
27301.5
Fuse Subminiature Very Fast Acting 1.5A 125V Radial 6 X 8mm
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse Subminiature Very Fast Acting 1.5A 125V Radial 6 X 8mm
Search Keywords: 273015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:27301.5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:6 x 8 mm
-
Acting:Very Fast
-
Current Rating:1.5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:N/A
Product Guides
+
Frequently Asked Questions
Is 27301.5 RoHS compliant?
No, 27301.5 is not RoHS compliant.
What is the lead time for 27301.5?
The standard lead time for 27301.5 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$22.57
5
$13.38
25
$6.35
50
$3.10
100
$2.98
250
$2.93
1,000
$2.81
2,500 +
$2.55
Click for Quote
Log in
to unlock special pricing