- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 272.010
272.010
Littelfuse
Fuse Subminiature Very Fast Acting 0.01A 125V Radial 6 X 8mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse Subminiature Very Fast Acting 0.01A 125V Radial 6 X 8mm
Search Keywords: 272010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:272.010
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:6 x 8 mm
-
Acting:Very Fast
-
Current Rating:0.01 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$127.34
10
$21.97
50
$19.00
100
$17.81
250
$16.62
500
$15.44
1,000 +
$14.84
Click for Quote
Log in
to unlock special pricing