Image is representational - see mfr. specs

265.750

Littelfuse

Fuse Subminiature Very Fast Acting 0.75A 125V Axial 2.36 X 7.11mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Subminiature Very Fast Acting 0.75A 125V Axial 2.36 X 7.11mm
Search Keywords: 265750
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    265.750
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Subminiature
  • Fuse Size:
    2.36 x 7.11 mm
  • Acting:
    Very Fast
  • Current Rating:
    0.75 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 953
Can Ship immediately
9 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$124.62
5
$25.97
10
$24.52
25
$23.29
50 +
$22.29
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!