- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 257035
257035
Littelfuse
Fuse Blade 35A 32V Socket 19.05 X 5.08 X 12.19mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Fuse Blade 35A 32V Socket 19.05 X 5.08 X 12.19mm
Search Keywords: 257035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:257035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Blade
-
Fuse Size:19.05 x 5.08 x 12.19 mm
-
Acting:N/A
-
Current Rating:35 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$6.04
10
$5.81
25
$4.74
50
$2.58
100
$1.12
250 +
$0.98
Click for Quote
Log in
to unlock special pricing