- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 257002
257002
Littelfuse
Fuse Blade 2A 32V Socket 19.05 X 5.08 X 12.19mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Fuse Blade 2A 32V Socket 19.05 X 5.08 X 12.19mm
Search Keywords: 257002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:257002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Blade
-
Fuse Size:19.05 x 5.08 x 12.19 mm
-
Acting:N/A
-
Current Rating:2 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,434
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$3.71
10
$3.57
25
$2.98
50
$2.19
100
$1.63
250 +
$0.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT