- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 254201
Littelfuse
254201
Fuse Block 10A 300V Quick Connect Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Block 10A 300V Quick Connect Screw Mount
Search Keywords: 254201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:254201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Quick Connect
-
Current Rating:10 A
-
Voltage Rating:300 V
Product Guides
+
Frequently Asked Questions
Is 254201 RoHS compliant?
Yes, 254201 is RoHS compliant.
What is the lead time for 254201?
The standard lead time for 254201 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$2.43
25
$2.17
50
$1.18
100
$0.85
250
$0.83
500
$0.70
1,000
$0.62
2,500 +
$0.59
Click for Quote
Log in
to unlock special pricing