- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 254101
254101
Littelfuse
Fuse Block 10A 300V Clip Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Block 10A 300V Clip Through Hole
Search Keywords: 254101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:254101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Fuse Block
-
Mounting:Through Hole
-
Termination Type:Clip
-
Current Rating:10 A
-
Voltage Rating:300 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
912
Can Ship immediately
2 Weeks
can ship
5/25/26