- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 254001
254001
Littelfuse
Fuse Block 10A 300V Solder Lug Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Block 10A 300V Solder Lug Screw Mount
Search Keywords: 254001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:254001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Solder
-
Current Rating:10 A
-
Voltage Rating:300 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$2.43
25
$2.17
50
$1.18
100
$0.85
250
$0.83
500
$0.70
1,000
$0.62
2,500 +
$0.59
Click for Quote
Log in
to unlock special pricing