- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 251.500L
251.500L
Littelfuse
Fuse Subminiature Epoxy-Coated Body; Very Fast Acting; 125V AC; 1/2A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse Subminiature Epoxy-Coated Body; Very Fast Acting; 125V AC; 1/2A
Search Keywords: 251500L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:251.500L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Ships today, if you order in
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2.980
10
$2.830
25
$2.410
50
$1.220
100
$0.999
250
$0.644
500
$0.278
1,000 +
$0.267
Click for Quote
Log in
to unlock special pricing