Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

251.500

Fuse 1.5A 125V Very Fast Acting 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse 1.5A 125V Very Fast Acting 2-Pin
Search Keywords: 251500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: 251.500
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Subminiature
Fuse Size: 2.8 x 7.11 mm
Acting: Very Fast
Current Rating: 1.5 A
Maximum AC Voltage Rating: 125 V
Fuse Material: Epoxy Coated
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 251.500 RoHS compliant?
Yes, 251.500 is RoHS compliant.
What is the lead time for 251.500?
The standard lead time for 251.500 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 108
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.20
10
$3.69
20
$2.79
30
$2.55
50 +
$2.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!