- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 251.375
251.375
Littelfuse
Fuse 0.375A 125V Subminiature
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse 0.375A 125V Subminiature
Search Keywords: 251375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:251.375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:2.8 x 7.11 mm
-
Acting:Very Fast
-
Current Rating:0.375 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Epoxy Coated
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
714
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$7.87
10
$7.49
25
$4.10
50
$3.14
100
$1.56
250
$1.47
500 +
$1.38
Click for Quote
Log in
to unlock special pricing