- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 25101.5L
25101.5L
Littelfuse
DC Fuse - Board Mount - 1.5A - 125V - AC 125V - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
DC Fuse - Board Mount - 1.5A - 125V - AC 125V - Through Hole.
Search Keywords: 251015L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:25101.5L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$4.20
10
$3.69
20
$2.79
30
$2.55
50 +
$2.15
Click for Quote
Log in
to unlock special pricing