- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 251005
251005
Littelfuse
Fuse Subminiature Very Fast Acting 5A 125V Axial 2.8 X 7.11mm Epoxy Coated
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Subminiature Very Fast Acting 5A 125V Axial 2.8 X 7.11mm Epoxy Coated
Search Keywords: 251005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:251005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature
-
Fuse Size:2.8 x 7.11 mm
-
Acting:Very Fast
-
Current Rating:5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Epoxy Coated
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.3690
500
$0.3060
2,500
$0.2731
5,000
$0.2572
7,500
$0.2533
25,000
$0.2495
50,000 +
$0.2458
Click for Quote
Log in
to unlock special pricing