- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 251001
251001
Littelfuse
Fuse Subminiature Very Fast Acting 1A 125V Axial 2.8 X 7.11mm Epoxy Coated
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Subminiature Very Fast Acting 1A 125V Axial 2.8 X 7.11mm Epoxy Coated
Search Keywords: 251001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:251001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:2.8 x 7.11 mm
-
Acting:Very Fast
-
Current Rating:1 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Epoxy Coated
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$6.04
10
$5.76
25
$4.51
50
$2.58
100
$1.18
250
$1.04
500 +
$0.98
Click for Quote
Log in
to unlock special pricing