- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 239.800
239.800
Littelfuse
Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: 239800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:239.800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:0.8 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
614
Ships today, if you order in
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$3.480
25
$3.140
50
$2.010
100
$1.300
250
$0.576
500
$0.489
1,000
$0.425
2,500 +
$0.403
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT